The EVM-1SSX50B53 is a variable resistor from Panasonic with a resistance of 5kR and a tolerance of 25%. It has a maximum power dissipation of 150mW and is available in a surface mount package. The resistor is made of cermet material and is packaged in cut tape.
Checking distributor stock and pricing after the page loads.
| Height | 0.059inch |
| Lead Free | Contains Lead |
| Length | 0.148inch |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Resistance | 5kR |
| Resistor Type | Cermet |
| Series | EVM |
| Tolerance | 25% |
| Width | 0.118inch |
| RoHS | Not Compliant |