Sign in to ask questions about the Panasonic EVM-1USX30B15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EVM-1USX30B15 technical specifications.
| Color | Silver |
| Height | 0.075inch |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | EVM |
| Technology | CERMET |
| Termination | Foot Print |
| Tolerance | 25% |
| Weight | 71mg |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVM-1USX30B15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
