The EVM Series 200R 25% Tolerance Cermet Variable Resistor from Panasonic features a surface mount package with a maximum power dissipation of 200mW. Operating within a temperature range, this resistor is suitable for various applications. It is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Panasonic EVM-1USX30B22 technical specifications.
| Color | Silver |
| Height | 0.075inch |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 200R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | EVM |
| Technology | CERMET |
| Termination | Foot Print |
| Tolerance | 25% |
| Weight | 71mg |
| RoHS | Compliant |
No datasheet is available for this part.