The EVM-1USX30B24 is a surface mount variable resistor with a resistance of 20kR and a tolerance of 25%. It has a maximum power dissipation of 200mW and is packaged in tape and reel. The resistor is made of cermet technology and is RoHS compliant. It measures 3.75mm in length, 3.1mm in width, and 0.075inch in height, with a weight of 71mg.
Panasonic EVM-1USX30B24 technical specifications.
| Color | Silver |
| Height | 0.075inch |
| Length | 3.75mm |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 20kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | EVM |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Weight | 71mg |
| Width | 3.1mm |
| RoHS | Compliant |
No datasheet is available for this part.