
The EVM-2NSX80B13 is a 1kR cermet variable resistor from Panasonic with a 25% tolerance. It has a maximum power dissipation of 150mW and is designed for surface mount applications. The resistor operates within a temperature range of -40°C to 100°C and is compliant with RoHS regulations. It is packaged in tape and reel format with a single unit per package.
Sign in to ask questions about the Panasonic EVM-2NSX80B13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EVM-2NSX80B13 technical specifications.
| Color | Silver |
| Depth | 2.81mm |
| Height | 0.032inch |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 100°C |
| Max Power Dissipation | 150mW |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | EVM |
| Technology | CERMET |
| Termination | Foot Print |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVM-2NSX80B13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.