The EVM-2NSX80B15 is a cermet variable resistor with a resistance of 100kR and a tolerance of 25%. It has a maximum operating temperature range of -40°C to 100°C and a maximum power dissipation of 150mW. This resistor is surface mountable and comes in a tape and reel packaging. It is compliant with RoHS regulations and has a lead-free construction.
Sign in to ask questions about the Panasonic EVM-2NSX80B15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EVM-2NSX80B15 technical specifications.
| Color | Silver |
| Depth | 2.81mm |
| Height | 0.032inch |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | EVM |
| Technology | CERMET |
| Termination | Foot Print |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVM-2NSX80B15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
