
The EVM Series variable resistor from Panasonic features a resistance of 20kR with a tolerance of 25%. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The resistor is lead-free and RoHS compliant, packaged in tape and reel for surface mount applications.
Sign in to ask questions about the Panasonic EVM-2NSX80B24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EVM-2NSX80B24 technical specifications.
| Color | Silver |
| Depth | 2.81mm |
| Height | 0.032inch |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | EVM |
| Technology | CERMET |
| Termination | Foot Print |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVM-2NSX80B24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.