
Surface mount cermet trimmer resistor with 200kΩ resistance and 25% tolerance. Features a 0.15W power rating, 50V voltage rating, and linear taper. Operating temperature range from -40°C to 100°C. Dimensions: 2.81mm (L) x 2.2mm (W) x 0.81mm (H). Lead-free and RoHS compliant.
Panasonic EVM-2NSX80B25 technical specifications.
| Color | Silver |
| Depth | 2.81mm |
| Height | 0.81mm |
| Lead Free | Lead Free |
| Length | 2.81mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 200kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | EVM |
| Taper | Linear |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Voltage Rating | 50V |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVM-2NSX80B25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.