
500 Ohm linear taper cermet trimmer resistor, 0.15W power rating, 25% resistance tolerance, and 50V voltage rating. This surface mount component features a compact 2.81mm x 2.2mm x 0.81mm footprint, operating within a -40°C to 100°C temperature range. Packaged on tape and reel, it is RoHS compliant and constructed with cermet technology.
Sign in to ask questions about the Panasonic EVM-2NSX80B52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EVM-2NSX80B52 technical specifications.
| Color | Silver |
| Depth | 2.81mm |
| Height | 0.81mm |
| Lead Free | Lead Free |
| Length | 2.81mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 500R |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | EVM |
| Taper | Linear |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Voltage Rating | 50V |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVM-2NSX80B52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.