
The EVM-2NSX80B53 is a 50V linear variable resistor with a resistance of 5kR and a tolerance of 25%. It has a maximum power dissipation of 150mW and is designed for surface mount applications. The resistor operates over a temperature range of -40°C to 100°C and is compliant with RoHS regulations. It is packaged in tape and reel format.
Sign in to ask questions about the Panasonic EVM-2NSX80B53 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EVM-2NSX80B53 technical specifications.
| Depth | 2.81mm |
| Height | 0.81mm |
| Length | 2.81mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | EVM |
| Taper | Linear |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Voltage Rating | 50V |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVM-2NSX80B53 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
