The EVM-2NSX80B55 is a surface mount variable resistor with a CERMET technology and a resistance of 500kR. It has a tolerance of 25% and is available in a quantity of 3000 per reel. The resistor has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is RoHS compliant and does not contain radiation hardening or SVHC compliant materials.
Sign in to ask questions about the Panasonic EVM-2NSX80B55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EVM-2NSX80B55 technical specifications.
| Depth | 2.81mm |
| Height | 0.81mm |
| Length | 2.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 500kR |
| Resistance Tolerance | 25% |
| RoHS Compliant | Yes |
| Series | EVM2N |
| Technology | CERMET |
| Termination | Foot Print |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVM-2NSX80B55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
