
10k Ohm, 0.15W cermet trimmer potentiometer with a linear taper. Features a 25% resistance tolerance and a 50V voltage rating. Surface mountable with J-lead termination, designed for tape and reel packaging. Operates within a temperature range of -40°C to 100°C.
Sign in to ask questions about the Panasonic EVM-2WSX80B14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EVM-2WSX80B14 technical specifications.
| Color | Silver |
| Depth | 2.75mm |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 2.75mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | EVM |
| Taper | Linear |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Voltage Rating | 50V |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVM-2WSX80B14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
