
Surface mount cermet trimmer resistor with 1MΩ resistance and 25% tolerance. Features a 0.15W power rating, 50V voltage rating, and operates within a -40°C to 100°C temperature range. This linear taper trimmer utilizes SMD/SMT termination and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | Silver |
| Depth | 2.75mm |
| Height | 1.05mm |
| Lead Free | Contains Lead |
| Length | 2.75mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | EVM |
| Taper | Linear |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Voltage Rating | 50V |
| Width | 2.2mm |
| RoHS | Compliant |