
The EVM-2WSX80B25 is a surface mount variable resistor from Panasonic with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a voltage rating of 50V and a resistance of 200kΩ with a tolerance of 25%. The resistor is RoHS compliant and packaged in tape and reel.
Sign in to ask questions about the Panasonic EVM-2WSX80B25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EVM-2WSX80B25 technical specifications.
| Color | Silver |
| Depth | 2.75mm |
| Height | 0.041inch |
| Length | 2.2mm |
| Max Operating Temperature | 100°C |
| Max Power Dissipation | 150mW |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 200kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | EVM |
| Technology | CERMET |
| Termination | Foot Print |
| Tolerance | 25% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVM-2WSX80B25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
