The EVM-2XSX50B14 is a cermet variable resistor with a resistance of 10kR and a tolerance of 25%. It has a maximum power dissipation of 150mW and is designed for surface mount applications. The resistor is packaged in cut tape and has dimensions of 0.071inch in height, 0.108inch in length, and 0.087inch in width.
Checking distributor stock and pricing after the page loads.
| Height | 0.071inch |
| Lead Free | Contains Lead |
| Length | 0.108inch |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Resistance | 10kR |
| Resistor Type | Cermet |
| Series | EVM |
| Tolerance | 25% |
| Width | 0.087inch |
| RoHS | Not Compliant |