The EVM-2XSX50B23 is a cermet variable resistor with a resistance of 2kR and a tolerance of 25%. It has a maximum power dissipation of 150mW and is packaged in cut tape for surface mount applications. The resistor measures 0.071inch in height, 0.108inch in length, and 0.087inch in width. It is lead-free, but contains lead, and is available from Panasonic.
Checking distributor stock and pricing after the page loads.
| Height | 0.071inch |
| Lead Free | Contains Lead |
| Length | 0.108inch |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Resistance | 2kR |
| Resistor Type | Cermet |
| Series | EVM |
| Tolerance | 25% |
| Width | 0.087inch |
| RoHS | Not Compliant |