TRIMMER 10K OHM 0.3W TH
Checking distributor stock and pricing after the page loads.
| Diameter | 6.8mm |
| Height | 0.331inch |
| Lead Free | Contains Lead |
| Length | 0.268inch |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | EVM-31GA Dust-Proof |
| Termination | PC Pin |
| Tolerance | 25% |
| Width | 0.268inch |
| RoHS | Compliant |