The EVM-31GA00B52 is a variable cermet resistor from Panasonic with a resistance of 500 ohms and a tolerance of 25%. It has a maximum power dissipation of 300 milliwatts and is packaged in a bulk format for through-hole mounting. The resistor is lead-free, but contains lead, and is compliant with RoHS regulations. It is part of the EVM-31GA Dust-Proof series and has a diameter of 6.8mm, a height of 0.331 inch, a length of 0.268 inch, and a width of 0.268 inch.
Checking distributor stock and pricing after the page loads.
| Diameter | 6.8mm |
| Height | 0.331inch |
| Lead Free | Contains Lead |
| Length | 0.268inch |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 500R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | EVM-31GA Dust-Proof |
| Termination | PC Pin |
| Tolerance | 25% |
| Width | 0.268inch |
| RoHS | Compliant |