
The Panasonic EVM-3RSX50B16 is a 1MR cermet variable resistor with a 25% tolerance. It has a maximum power dissipation of 150mW and is packaged in a surface mount SMD/SMT package. The resistor is lead free and RoHS compliant, making it suitable for a variety of applications. It is available in a tape and reel packaging format.
Panasonic EVM-3RSX50B16 technical specifications.
| Package/Case | SMD/SMT |
| Color | Silver |
| Height | 0.055inch |
| Lead Free | Lead Free |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1MR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | EVM |
| Technology | CERMET |
| Termination | Foot Print |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVM-3RSX50B16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
