
This is a cermet variable resistor with a resistance of 500 ohms and a tolerance of 25%. It has a maximum power dissipation of 150 milliwatts and is designed for surface mount applications. The resistor is packaged in a tape and reel format and is lead free. It is also RoHS compliant and has a silver color with a height of 0.055 inch.
Panasonic EVM-3RSX50B52 technical specifications.
| Color | Silver |
| Height | 0.055inch |
| Lead Free | Lead Free |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 500R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | EVM |
| Technology | CERMET |
| Termination | Foot Print |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVM-3RSX50B52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
