This is a cermet variable resistor from Panasonic with a resistance of 50kR and a tolerance of 25%. It has a maximum power dissipation of 150mW and is designed for surface mount applications. The resistor is packaged in tape and reel and is compliant with RoHS regulations.
Panasonic EVM-3RSX50B54 technical specifications.
| Color | Silver |
| Height | 0.055inch |
| Lead Free | Lead Free |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | EVM |
| Technology | CERMET |
| Termination | Foot Print |
| Tolerance | 25% |
| RoHS | Compliant |
No datasheet is available for this part.