Res Cermet Trimmer 100K Ohm 25% 3/20W 1Turn (3.1 X 3.75 X 1.4mm) Foot Print SMD Carrier T/R
Panasonic EVM-3VSX50B15 technical specifications.
| Color | Silver |
| Depth | 3.75mm |
| Height | 0.055inch |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Power Dissipation | 150mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | EVM |
| Technology | CERMET |
| Termination | Foot Print |
| Tolerance | 25% |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.