
100 Ohm Cermet trimmer potentiometer, 25% resistance tolerance, 0.15W power rating. Surface mount device with a 50V DC rated voltage and a single turn design. Operating temperature range from -40°C to 100°C. Features a silver color, 3.75mm depth, 3.1mm length, and 0.037inch height. Packaged on tape and reel, this RoHS compliant component utilizes CERMET technology.
Panasonic EVM-3WSX80B12 technical specifications.
| Color | Silver |
| Depth | 3.75mm |
| Height | 0.037inch |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | EVM |
| Technology | CERMET |
| Termination | Foot Print |
| Tolerance | 25% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVM-3WSX80B12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
