The EVM Series 1-Turn Cermet Variable Resistor is a surface mount component with a maximum power dissipation of 150mW and an operating temperature range of -40°C to 100°C. It features a resistance of 200R with a tolerance of 25% and is constructed using cermet technology. The resistor is packaged in tape and reel format and is RoHS compliant.
Panasonic EVM-3WSX80B22 technical specifications.
| Color | Silver |
| Depth | 3.75mm |
| Height | 0.037inch |
| Length | 3.1mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 200R |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | EVM |
| Technology | CERMET |
| Termination | Foot Print |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVM-3WSX80B22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.