
This Panasonic EVM-3WSX80B55 is a variable resistor with a resistance of 500kR and a tolerance of 25%. It is designed for surface mount applications and has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The resistor is packaged in a tape and reel format with 3000 units per package. It is compliant with RoHS regulations and has a lead-free status of 'contains lead'.
Panasonic EVM-3WSX80B55 technical specifications.
| Color | Silver |
| Depth | 3.75mm |
| Height | 0.95mm |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 500kR |
| Resistance Tolerance | 25% |
| RoHS Compliant | Yes |
| Series | EVM3W |
| Technology | CERMET |
| Termination | Foot Print |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVM-3WSX80B55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.