
Surface mount trimmer potentiometer with 10kR resistance and 25% tolerance. Features a cermet resistor type, linear taper, and a single turn for precise adjustment. Rated for 0.15W power dissipation and 50V voltage, operating from -55°C to 155°C. This RoHS compliant component is supplied on tape and reel for efficient assembly.
Sign in to ask questions about the Panasonic EVM-3YSX50B14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EVM-3YSX50B14 technical specifications.
| Color | Silver |
| Depth | 3.75mm |
| Height | 0.061inch |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | EVM |
| Taper | Linear |
| Technology | CERMET |
| Termination | Foot Print |
| Tolerance | 25% |
| Voltage Rating | 50V |
| Weight | 42mg |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVM-3YSX50B14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
