
Surface mount cermet trimmer resistor with 100kΩ resistance and 25% tolerance. Features a linear taper, 0.15W power dissipation, and a 50V voltage rating. Operates across a temperature range of -55°C to 155°C. Dimensions include 3.1mm length, 3.75mm depth, and 0.061 inches height. Packaged on tape and reel, this component is RoHS and REACH SVHC compliant.
Sign in to ask questions about the Panasonic EVM-3YSX50B15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EVM-3YSX50B15 technical specifications.
| Color | Silver |
| Depth | 3.75mm |
| Height | 0.061inch |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Resistance | 100kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | EVM |
| Taper | Linear |
| Technology | CERMET |
| Termination | Foot Print |
| Tolerance | 25% |
| Voltage Rating | 50V |
| Weight | 42mg |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVM-3YSX50B15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
