Sign in to ask questions about the Panasonic EVM-3YSX50B22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EVM-3YSX50B22 technical specifications.
| Color | Silver |
| Depth | 3.75mm |
| Height | 0.061inch |
| Length | 3.1mm |
| Max Operating Temperature | 100°C |
| Max Power Dissipation | 150mW |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 200R |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | EVM |
| Technology | CERMET |
| Termination | Foot Print |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVM-3YSX50B22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
