
Surface mount cermet trimmer resistor with 20kR resistance and 25% tolerance. Features a linear taper, 150mW power dissipation, and 50V voltage rating. Operates from -40°C to 100°C. Dimensions are 3.1mm (L) x 3.1mm (W) x 3.75mm (D). Packaged on tape and reel.
Sign in to ask questions about the Panasonic EVM-3YSX50B24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EVM-3YSX50B24 technical specifications.
| Color | Silver |
| Depth | 3.75mm |
| Height | 1.55mm |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | EVM |
| Taper | Linear |
| Technology | CERMET |
| Termination | Foot Print |
| Tolerance | 25% |
| Voltage Rating | 50V |
| Weight | 42mg |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVM-3YSX50B24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
