Cermet trimmer resistor with 5k Ohm resistance and 25% tolerance. Features a 1-turn linear taper, 0.15W power dissipation, and 50V voltage rating. Operates within a -40°C to 100°C temperature range. Surface mountable with a compact 3.1mm x 3.75mm x 1.55mm footprint, supplied on tape and reel. RoHS and REACH SVHC compliant.
Panasonic EVM-3YSX50B53 technical specifications.
| Color | Silver |
| Depth | 3.75mm |
| Height | 0.061inch |
| Length | 3.1mm |
| Max Operating Temperature | 100°C |
| Max Power Dissipation | 150mW |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Resistance | 5kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | EVM |
| Taper | Linear |
| Technology | CERMET |
| Termination | Foot Print |
| Tolerance | 25% |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.