
Surface mount trimmer potentiometer with 50kΩ resistance and 25% tolerance. Features a cermet element, linear taper, and a maximum power dissipation of 150mW. Operates within a temperature range of -40°C to 100°C and has a voltage rating of 50V. Packaged in tape and reel for automated assembly.
Panasonic EVM-3YSX50B54 technical specifications.
| Color | Silver |
| Depth | 3.75mm |
| Height | 0.061inch |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 100°C |
| Max Power Dissipation | 150mW |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | EVM |
| Taper | Linear |
| Technology | CERMET |
| Termination | Foot Print |
| Tolerance | 25% |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.