TRIMMER 10K OHM 0.3W TH
Panasonic EVM-4LGA00B14 technical specifications.
| Height | 0.335inch |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Ceramic |
| RoHS Compliant | No |
| Series | EVM-4LG |
| Termination | PC Pin |
| Tolerance | 25% |
| RoHS | Not Compliant |
No datasheet is available for this part.