The Panasonic EVM-5AGA00B14 is a ceramic variable resistor with a diameter of 5.5mm and a height of 0.283inch. It has a maximum power dissipation of 300mW and is designed for through hole mounting. The resistor features a resistance of 10kR with a tolerance of 25%. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Panasonic EVM-5AGA00B14 technical specifications.
| Diameter | 5.5mm |
| Height | 0.283inch |
| Lead Free | Contains Lead |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Ceramic |
| RoHS Compliant | No |
| Series | EVM-5AG |
| Termination | PC Pin |
| Tolerance | 25% |
| RoHS | Not Compliant |
No datasheet is available for this part.