This Panasonic EVM-5AGA00B52 resistor features a 5.5mm diameter and 0.283inch height, with a maximum power dissipation of 300mW. It is a ceramic resistor with a resistance of 500R and a tolerance of 25%. The resistor is available in bulk packaging and is suitable for through-hole mounting. However, it is not RoHS compliant and contains lead.
Panasonic EVM-5AGA00B52 technical specifications.
| Diameter | 5.5mm |
| Height | 0.283inch |
| Lead Free | Contains Lead |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 500R |
| Resistor Type | Ceramic |
| RoHS Compliant | No |
| Series | EVM-5AG |
| Termination | PC Pin |
| Tolerance | 25% |
| RoHS | Not Compliant |
No datasheet is available for this part.