
The Panasonic EVM-AASA00B22 is a cermet variable resistor with a resistance of 200 ohms and a tolerance of 25%. It has a maximum power dissipation of 300mW and operates within a temperature range of -40°C to 100°C. This resistor is packaged in a through-hole configuration and is RoHS compliant. It is available in a tape and reel packaging format.
Panasonic EVM-AASA00B22 technical specifications.
| Color | Grey |
| Diameter | 6.9mm |
| Height | 0.3inch |
| Length | 7.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 200R |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | EVM-AAS |
| Technology | CERMET |
| Termination | PC Pin |
| Tolerance | 25% |
| RoHS | Compliant |
No datasheet is available for this part.