
Cermet trimmer resistor with 2k Ohm resistance and 25% tolerance. Features 0.3W power dissipation and a 100V voltage rating. Designed for through-hole mounting with pin terminations. Operates across a temperature range of -40°C to 100°C. Dimensions are 7.8mm (L) x 6.9mm (W) x 3.6mm (H).
Panasonic EVM-AASA00B23 technical specifications.
| Color | Grey |
| Depth | 6.9mm |
| Diameter | 6.9mm |
| Height | 0.3inch |
| Length | 7.8mm |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | EVM-AAS |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 25% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVM-AASA00B23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
