Cermet variable resistor with 50kR resistance and 25% tolerance. Features through-hole mounting and pin termination, operating within a -40°C to 100°C temperature range. Maximum power dissipation is 300mW. Packaged on tape and reel, this component is RoHS compliant.
Sign in to ask questions about the Panasonic EVM-AASA00B54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EVM-AASA00B54 technical specifications.
| Color | Grey |
| Depth | 6.9mm |
| Diameter | 6.9mm |
| Height | 0.3inch |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | EVM-AAS |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 25% |
| Weight | 420mg |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVM-AASA00B54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.