The EVM-L1GA00B54 is a ceramic variable resistor from Panasonic with a maximum power dissipation of 200mW. It has a resistance of 50kR and a tolerance of 25%. The resistor is designed for through-hole mounting and is packaged in bulk. The device has a diameter of 4.4mm and a height of 0.224inch, with a length of 0.256inch and a width of 0.173inch.
Checking distributor stock and pricing after the page loads.
| Diameter | 4.4mm |
| Height | 0.224inch |
| Lead Free | Contains Lead |
| Length | 0.256inch |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 50kR |
| Resistor Type | Ceramic |
| Series | EVM-L1G |
| Termination | PC Pin |
| Tolerance | 25% |
| Width | 0.173inch |
| RoHS | Not Compliant |