TRIMMER 100 OHM 0.2W TH
Checking distributor stock and pricing after the page loads.
| Diameter | 4.4mm |
| Height | 0.209inch |
| Lead Free | Contains Lead |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 100R |
| Resistor Type | Ceramic |
| Series | EVM-L4G |
| Termination | PC Pin |
| Tolerance | 25% |
| RoHS | Not Compliant |