The EVM-L4G 200R 25% tolerance resistor features a ceramic construction and is available in a through hole package. With a maximum power dissipation of 200mW, this resistor is suitable for various applications. The resistor is packaged in bulk and contains lead, making it non-RoHS compliant. Its diameter measures 4.4mm and height is 0.209inch.
Panasonic EVM-L4GA00B22 technical specifications.
| Diameter | 4.4mm |
| Height | 0.209inch |
| Lead Free | Contains Lead |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 200R |
| Resistor Type | Ceramic |
| RoHS Compliant | No |
| Series | EVM-L4G |
| Termination | PC Pin |
| Tolerance | 25% |
| RoHS | Not Compliant |
No datasheet is available for this part.