Trimmer, Cermet, 0.2W, 500ohm, 50V, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 1715, 4MM, SQUARE, 3PINS, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Panasonic EVM1ESW30B52 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Package Length | 4.2 |
| Tolerance | 25 |
| Package Width | 3.8 |
| Package Height | 1.4 |
| Resistance | 500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.