Trimmer, Cermet, 0.15W, 470ohm, 50V, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 1109, 2MM, SQUARE, 3PINS, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Panasonic EVM2NSX80BQ2 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Package Length | 2.81 |
| Tolerance | 25 |
| Package Width | 2.2 |
| Package Height | 0.81 |
| Resistance | 470 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.80.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.