Trimmer, Cermet, 0.15W, 330ohm, 50V, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 1512, 3MM, SQUARE, 3 PINS, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Panasonic EVM3ESX50BY2 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Package Length | 3.8 |
| Tolerance | 25 |
| Package Width | 3.1 |
| Package Height | 1.62 |
| Resistance | 330 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.