Potentiometer, Cermet, 0.15W, 1500ohm, 50V, 25% +/-Tol, -250,250ppm/Cel, 1512,
Panasonic EVM3YSX50BC3 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Package Length | 3.75 |
| Tolerance | 25 |
| Package Width | 3.1 |
| Package Height | 1.55 |
| Series | EVM-3Y |
| Resistance | 1500 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EVM3YSX50BC3 to view detailed technical specifications.
No datasheet is available for this part.