
The EVM7LSX50B15 is a 100K cermet trimmer resistor with a 25% tolerance and a single turn. It has a product length of 3.4mm, depth of 4mm, and height of 2.6mm. The resistor is designed for surface mount applications and features a J-Hook termination style. It is suitable for use in a variety of electronic circuits requiring a variable resistance value.
Checking distributor stock and pricing after the page loads.
Panasonic EVM7LSX50B15 technical specifications.
| Mounting | Surface Mount |
| Termination Style | J-Hook |
| Product Length (mm) | 3.4 |
| Product Depth (mm) | 4 |
| Product Height (mm) | 2.6 |
| Resistance Value | 100KOhm |
| Tolerance | 25% |
| Negative Resistance Tolerance | -25% |
| Positive Resistance Tolerance | 25% |
| Type | Trimmer |
| Technology | Cermet |
| Linear or Logarithmic | Lin |
| Number of Turns | 1(Elec)|1(Mech)Turns |
| Number of Elements | 1 |
| Cage Code | 61058 |
| HTS Code | 8533408050 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.