The Panasonic EVM7LSX50BQ4 is a surface mount trimmer potentiometer with a resistance value of 47K and a tolerance of 25%. It has a linear response and a single turn. The component measures 3.4mm in length, 4mm in depth, and 2.6mm in height. It features a J-Hook termination style and is constructed with cermet technology.
Panasonic EVM7LSX50BQ4 technical specifications.
| Mounting | Surface Mount |
| Termination Style | J-Hook |
| Product Length (mm) | 3.4 |
| Product Depth (mm) | 4 |
| Product Height (mm) | 2.6 |
| Resistance Value | 47KOhm |
| Tolerance | 25% |
| Type | Trimmer |
| Technology | Cermet |
| Linear or Logarithmic | Lin |
| Number of Turns | 1(Elec)|1(Mech)Turns |
| Number of Elements | 1 |
| Cage Code | 61058 |
| HTS Code | 8533408050 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Panasonic EVM7LSX50BQ4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.