
The EVN-D2AA03B14 is a 50V linear variable resistor from Panasonic with a resistance of 10kR. It features a lead-free construction and can be mounted through-hole or on a PCB. The resistor has a maximum power dissipation of 100mW and a tolerance of 30%. It is available in bulk packaging with 500 units per package.
Sign in to ask questions about the Panasonic EVN-D2AA03B14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EVN-D2AA03B14 technical specifications.
| Color | Orange, Yellow |
| Height | 0.307inch |
| Lead Free | Lead Free |
| Max Power Dissipation | 100mW |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistor Type | Carbon |
| Series | EVN-D2A |
| Taper | Linear |
| Technology | CARBON COMPOSITION |
| Termination | PC Pin |
| Tolerance | 30% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVN-D2AA03B14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
