
Panasonic's EVN-D2AA03B53 is a carbon composition variable resistor with a resistance of 5kR and a tolerance of 30%. It has a maximum power dissipation of 100mW and is available in a bulk packaging with 500 units per package. The resistor is mounted through-hole or on a PCB and is not radiation hardened. It is a leaded component, and its compliance with Reach SVHC is unknown.
Sign in to ask questions about the Panasonic EVN-D2AA03B53 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EVN-D2AA03B53 technical specifications.
| Color | Orange, Yellow |
| Lead Free | Contains Lead |
| Max Power Dissipation | 100mW |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 5kR |
| Resistor Type | Carbon |
| Series | EVN |
| Taper | Linear |
| Technology | CARBON COMPOSITION |
| Termination | PC Pins |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVN-D2AA03B53 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.