Panasonic EVN-D2AA03B55 technical specifications.
| Color | Orange, Yellow |
| Height | 0.307inch |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 500kR |
| Resistor Type | Carbon |
| Series | EVN-D2A |
| Technology | CARBON COMPOSITION |
| Termination | PC Pin |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVN-D2AA03B55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.