
The EVN-D8AA03B14 is a variable resistor from Panasonic with a voltage rating of 50V and a resistance of 10kR. It has a tolerance of 30% and a maximum power dissipation of 100mW. This resistor is designed for through hole mounting on a PCB and is available in bulk packaging with 500 units per package.
Sign in to ask questions about the Panasonic EVN-D8AA03B14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EVN-D8AA03B14 technical specifications.
| Color | Orange, Yellow |
| Height | 0.256inch |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Power Dissipation | 100mW |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Carbon |
| Series | EVN-D8A |
| Taper | Linear |
| Technology | CARBON COMPOSITION |
| Termination | PC Pin |
| Tolerance | 30% |
| Voltage Rating | 50V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVN-D8AA03B14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
